Wurth Elektronik WR-CXASY Series, 2 m, RG174/U Coaxial Coaxial Cable 50 Ω, Black, Terminated

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

$607.82

(exc. GST)

$668.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 10$60.782$607.82
20 - 90$59.261$592.61
100 +$53.334$533.34

*price indicative

RS Stock No.:
205-3734
Mfr. Part No.:
655035032200003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

RG174/U

Voltage

750Vrms

Outside Diameter

2.7mm

Characteristic Impedance

50Ω

Conductor Type

Solid

Attenuation

2.3 dB

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Cable Length

2m

Standards/Approvals

REACH

Jacket Colour

Black

Series

WR-CXASY

Conductor Material

Brass

Jacket Material

Polytetrafluoroethylene

COO (Country of Origin):
TW
The Wurth Elektronik RG-174/U flexible coaxial cable has length up to 2000 mm. The cable has braided shielding. It has 1 GHz operating frequency range.

Operating temperature range is from -65 °C to +165 °C

RoHS compliant

REACh compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy