Wurth Elektronik WR-CXASY Series, 152.4 mm, RG174/U Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 206-8987
- Mfr. Part No.:
- 65501910315301
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$50.43
(exc. GST)
$55.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $50.43 | - |
| 3 + | $49.16 | 2% |
*price indicative
- RS Stock No.:
- 206-8987
- Mfr. Part No.:
- 65501910315301
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG174/U | |
| Voltage | 500V | |
| Outside Diameter | 2.7mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -20°C | |
| Attenuation | 0.41 dB | |
| Cable Length | 152.4mm | |
| Maximum Operating Temperature | 80°C | |
| Jacket Colour | Black | |
| Standards/Approvals | REACH | |
| Series | WR-CXASY | |
| Jacket Material | Polytetrafluoroethylene | |
| Conductor Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG174/U | ||
Voltage 500V | ||
Outside Diameter 2.7mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -20°C | ||
Attenuation 0.41 dB | ||
Cable Length 152.4mm | ||
Maximum Operating Temperature 80°C | ||
Jacket Colour Black | ||
Standards/Approvals REACH | ||
Series WR-CXASY | ||
Jacket Material Polytetrafluoroethylene | ||
Conductor Material Beryllium Copper Alloy | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik RG-174/U flexible coaxial cable has length up to 152.4 mm. The cable has braided shielding. It has 1 GHz operating frequency range.
Operating temperature range is from -65 °C to +165 °C
RoHS compliant
REACh compliant
Related links
- Wurth Elektronik MMCX 152.4 mm Black, Terminated
- Wurth Elektronik MMCX Series RG174/U Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik MMCX 152.4 mm Black, Terminated
- Wurth Elektronik MMCX 152.4 mm Black, Terminated
- Wurth Elektronik MMCX 152.4 mm Black, Terminated
- Wurth Elektronik MCX 152.4 mm Black, Terminated
- Wurth Elektronik SMA Series RG174/U Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik MMCX 152.4 mm Black, Terminated
