Wurth Elektronik WR-CXASY Series, 152.4 mm, Hand Formable Coaxial Coaxial Cable 50 Ω, Terminated
- RS Stock No.:
- 205-3667
- Mfr. Part No.:
- 65503520815301
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$1,005.47
(exc. GST)
$1,106.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 10 | $100.547 | $1,005.47 |
| 20 - 30 | $98.035 | $980.35 |
| 40 + | $96.526 | $965.26 |
*price indicative
- RS Stock No.:
- 205-3667
- Mfr. Part No.:
- 65503520815301
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | Hand Formable | |
| Voltage | 350Vrms | |
| Outside Diameter | 2.15mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -65°C | |
| Attenuation | 1.55 dB | |
| Conductor Type | Solid | |
| Cable Length | 152.4mm | |
| Maximum Operating Temperature | 165°C | |
| Standards/Approvals | REACH | |
| Conductor Material | Beryllium Copper Alloy | |
| Series | WR-CXASY | |
| Jacket Material | Polytetrafluoroethylene | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type Hand Formable | ||
Voltage 350Vrms | ||
Outside Diameter 2.15mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -65°C | ||
Attenuation 1.55 dB | ||
Conductor Type Solid | ||
Cable Length 152.4mm | ||
Maximum Operating Temperature 165°C | ||
Standards/Approvals REACH | ||
Conductor Material Beryllium Copper Alloy | ||
Series WR-CXASY | ||
Jacket Material Polytetrafluoroethylene | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik .085" flexible coaxial cable has length up to 152.4 mm and has SMP right angle jack connector on both sides. The cable has braided shielding. It has 18 GHz operating frequency range.
Operating temperature range is from -65 °C to +165 °C
RoHS compliant
REACh compliant
Related links
- Wurth Elektronik SMP Series Hand Formable Coaxial Coaxial Cable 50 Ω, Terminated
- Wurth Elektronik SMP Series RF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMP Series RF Coaxial Coaxial Cable 50 Ω Terminated
- Cinch SMA Series Hand Formable 0.141 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch SMA Series Hand Formable 0.141 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik 6550350 Series Hand-Formable RF Coaxial Cable Coaxial Coaxial Cable 50 Ω Terminated
- Huber+Suhner SUCOFORM Series Hand Formable Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner SUCOFORM Series Hand Formable Coaxial Coaxial Cable 50 Ω Unterminated
