Wurth Elektronik 6550350 Series, 304.8 mm, Hand-Formable RF Coaxial Cable Coaxial Coaxial Cable 50 Ω, Grey, Terminated
- RS Stock No.:
- 485-879
- Distrelec Article No.:
- 301-54-577
- Mfr. Part No.:
- 65503503530507
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 unit)*
$360.00
(exc. GST)
$396.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $360.00 |
*price indicative
- RS Stock No.:
- 485-879
- Distrelec Article No.:
- 301-54-577
- Mfr. Part No.:
- 65503503530507
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | Hand-Formable RF Coaxial Cable | |
| Outside Diameter | 3.58mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 165°C | |
| Cable Length | 304.8mm | |
| Jacket Colour | Grey | |
| Standards/Approvals | No | |
| Series | 6550350 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type Hand-Formable RF Coaxial Cable | ||
Outside Diameter 3.58mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 165°C | ||
Cable Length 304.8mm | ||
Jacket Colour Grey | ||
Standards/Approvals No | ||
Series 6550350 | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik SMA Series RF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMP Series Hand Formable Coaxial Coaxial Cable 50 Ω, Terminated
- Wurth Elektronik SMA Series RG316/U Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series RG174/U Coaxial Coaxial Cable 50 Ω Terminated
- Cinch SMA Series Hand Formable 0.141 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch SMA Series Hand Formable 0.141 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
