TE Connectivity UMCC Series, 100 mm, RF Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 201-8167
- Mfr. Part No.:
- 2015698-2
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 201-8167
- Mfr. Part No.:
- 2015698-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RF | |
| Voltage | 60V | |
| Outside Diameter | 800μm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -40°C | |
| Attenuation | 0.24 dB | |
| Maximum Operating Temperature | 90°C | |
| Cable Length | 100mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Series | UMCC | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RF | ||
Voltage 60V | ||
Outside Diameter 800μm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -40°C | ||
Attenuation 0.24 dB | ||
Maximum Operating Temperature 90°C | ||
Cable Length 100mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Series UMCC | ||
Jacket Material Fluorinated Ethylene Propylene | ||
Conductor Material Copper | ||
The TE Connectivity 0.1m RF micro-coaxial assembly offers excellent electrical performance to make a RF or antenna connection to a main printed circuit board in a broad range of applications. Cable assembly can be mated with micro-coaxial receptacles from other suppliers and it can be customized to address customers detailed requirements.
Insulation resistance : 500 MO
Voltage : 60 VAC
Connector impedance : 50 O
Related links
- TE Connectivity UMCC Series RF Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMA 100 mm Black, Terminated
- TE Connectivity UMCC Series RF Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMA 200 mm Black, Terminated
- TE Connectivity UMCC Series Coaxial Cable Male UMCC to Male UMCC, 100 mm 50 Ω
- RS PRO SMA Series RF Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO SMA 100 mm Black, Terminated
- RS PRO RP-SMA 100 mm Black, Terminated
