Wurth Elektronik MMCX Series, 152.4 mm, RG174 Coaxial Coaxial Cable 50 Ω, Black, Terminated

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

$318.96

(exc. GST)

$350.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 21 September 2026
  • Plus 40 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 10$31.896$318.96
20 - 30$31.099$310.99
40 +$30.619$306.19

*price indicative

RS Stock No.:
194-5935
Mfr. Part No.:
65560560515303
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

RG174

Voltage

170Vrms

Outside Diameter

2.7mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-20°C

Conductor Type

Solid

Attenuation

0.35 dB

Maximum Operating Temperature

80°C

Cable Length

152.4mm

Standards/Approvals

RoHS, IEC

Jacket Colour

Black

Series

MMCX

Jacket Material

Polytetrafluoroethylene

Conductor Material

Brass

COO (Country of Origin):
TW
MMCX Straight Plug to MMCX Straight Plug, Flexible Cable RG-174/U, WR-CXASY

FlexibleCable RG-174/U with a straight MMCX Plug to a straight MMCX Plug. Frequenzy is up to 1 GHz with an Impedance of 50 Ω and a Insertion Loss of 0.35 dB max.. The Cable length is 152.4 mm with a minimum Bend Radius of 30 mm and a Nominal Outer Cable Diameter of 2.7 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy