LPRS LPRS-MMCX Series Coaxial Cable Male MMCX to Female SMA Right Angle, 100 mm 50 Ω

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$7.78

(exc. GST)

$8.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 101 unit(s) shipping from 11 November 2026
  • Plus 624 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$7.78-
5 - 24$7.493%
25 +$6.7513%

*price indicative

RS Stock No.:
171-3724
Mfr. Part No.:
LPRS-MMCX-S-M-100-SMA-R-F-B
Brand:
LPRS
Find similar products by selecting one or more attributes.
Select all

Brand

LPRS

Product Type

Coaxial Cable

Connector Type A

MMCX

Connector Type B

SMA Right Angle

Connector Gender A

Male

Connector Gender B

Female

Maximum Frequency

6GHz

Characteristic Impedance

50Ω

Cable Length

100mm

Jacket Colour

Black

Standards/Approvals

RoHS

Series

LPRS-MMCX

The Low Power Radio Solutions LPRS-MMCX-S-M-100-SMA-R-F-B is a MMCX RA Male connector & SMA female Straight Bulkhead.

Impedance 50 ohm

Freq. Range 0 to 6GHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy