LPRS LPRS-MMCX Series Coaxial Cable Male Straight to Male Straight, 100 mm 50 Ω
- RS Stock No.:
- 171-3723
- Mfr. Part No.:
- LPRS-MMCX-S-M-100-SMA-S-F-B
- Brand:
- LPRS
Get a bulk buy discount
Add 5 more to save $0.45
View bulk pricing optionsSubtotal (1 unit)*
$6.99
(exc. GST)
$7.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 106 unit(s) ready to ship from another location
- Plus 550 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $6.99 | - |
| 5 - 24 | $6.90 | $0.45 |
| 25 + | $6.21 | $19.50 |
*price indicative
- RS Stock No.:
- 171-3723
- Mfr. Part No.:
- LPRS-MMCX-S-M-100-SMA-S-F-B
- Brand:
- LPRS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LPRS | |
| Connector Type A | Straight | |
| Product Type | Coaxial Cable | |
| Connector Type B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 100mm | |
| Standards/Approvals | RoHS | |
| Series | LPRS-MMCX | |
| Select all | ||
|---|---|---|
Brand LPRS | ||
Connector Type A Straight | ||
Product Type Coaxial Cable | ||
Connector Type B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 100mm | ||
Standards/Approvals RoHS | ||
Series LPRS-MMCX | ||
The Low Power Radio Solutions LPRS-MMCX-S-M-100-SMA-S-F-B is a MMCX RA Male connector & SMA female Straight Bulkhead.
Impedance 50ohm
Freq. Range 0 to 6GHz
- RS Stock No. 0283529
- Mfr. Part No. 2480656-1
Each
$32.75
- RS Stock No. 0283531
- Mfr. Part No. 2479977-1
Each
$39.80
- RS Stock No. 0283525
- Mfr. Part No. 2480661-6
Each
$20.63
- RS Stock No. 0641778
- Mfr. Part No. BU-4150059MM250
Each
$32.77
Related links
- LPRS LPRS-MMCX Series Coaxial Cable Male Straight to Straight, 100 mm 50 Ω
- LPRS LPRS-MMCX Series Coaxial Cable Male Right Angle to Female Straight, 100 mm 50 Ω
- LPRS LPRS-MMCX Series Coaxial Cable Male Right Angle to Female SMA, 100 mm 50 Ω
- LPRS LPRS-UFL Series Coaxial Cable Female SMA to UFL, 100 mm 50 Ω
- LPRS LPRS-UFL Series Coaxial Cable UFL to Female SMA, 100 mm 50 Ω
- LPRS LPRS-UFL Series Coaxial Cable UFL to UFL, 100 mm 50 Ω
- Telegartner MMCX Series PCB Female MMCX Straight Body Solder
- Samtec MMCX Series Through Hole Straight Body












