Get a bulk buy discount
Add 5 more to save $330.35
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$373.22
(exc. GST)
$410.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $373.22 | $3.732 | - |
| 5 + | $307.15 | $3.072 | $330.35 |
*price indicative
- RS Stock No.:
- 136-8139
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coaxial Cable | |
| Characteristic Impedance | 75Ω | |
| Cable Length | 100m | |
| Jacket Colour | Green | |
| Standards/Approvals | IEC 60332-1 | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coaxial Cable | ||
Characteristic Impedance 75Ω | ||
Cable Length 100m | ||
Jacket Colour Green | ||
Standards/Approvals IEC 60332-1 | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- CN
RS Pro Coaxial Cable XK100 Range for Digital Video Transmission
RS Pro XK100 armoured and unarmoured versions of coaxial cable designed for digital video transmission over long distances.
Armoured:
Suitable for internal and external use
Underground static use
Highly protected against rodents or mechanical strains
Ideal for long-distance transmission
Unarmoured:
Ability to transmit digital or analogical video over long distances
Related links
- RS PRO 75 Ω Coaxial Cable, 100 m Green
- RS PRO 75 Ω Coaxial Cable, 100 m White
- RS PRO 75 Ω SDI Coaxial Cable, 100 m Black
- RS PRO 75 Ω SDI Coaxial Cable, 100 m White
- RS PRO 75 Ω Coaxial Cable, 100 m Brown
- RS PRO 75 Ω SDI Coaxial Cable, 100 m Brown
- RS PRO 75 Ω Coaxial Cable 24 AWG Black
- RS PRO 75 Ω SDI Coaxial Cable Screened 23 AWG Black
