Subtotal (1 reel of 100 metres)*
$833.46
(exc. GST)
$916.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $833.46 | $8.335 |
*price indicative
- RS Stock No.:
- 136-8135
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coaxial Cable | |
| Characteristic Impedance | 75Ω | |
| Cable Length | 100m | |
| Jacket Colour | White | |
| Standards/Approvals | EN 50117-5 | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coaxial Cable | ||
Characteristic Impedance 75Ω | ||
Cable Length 100m | ||
Jacket Colour White | ||
Standards/Approvals EN 50117-5 | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- CN
B4 Coaxial Indoor Cable for Television and Broadcasting Sound Signals
RS Pro coaxial cable designed for distributing sound signals of digital, analogic broadcasting and television.
Features and Benefits
Indoor cable
Sound signal frequencies between 5 MHz and 3000 MHz
White PVC sheath
EN50117-5 11VRTC/PH 1.7/6.9 Class A
Related links
- RS PRO 75 Ω Coaxial Cable, 100 m White
- RS PRO 75 Ω SDI Coaxial Cable, 100 m White
- RS PRO 75 Ω Coaxial Cable, 100 m Green
- RS PRO 75 Ω Coaxial Cable, 100 m Brown
- RS PRO 75 Ω SDI Coaxial Cable, 100 m Brown
- RS PRO 75 Ω SDI Coaxial Cable, 100 m Black
- RS PRO 50 Ω Coaxial Cable, 100 m Brown
- RS PRO 50 Ω Coaxial Cable 18 AWG Brown
