RS PRO 75 Ω SDI Coaxial Cable, 100 m White

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 100 metres)*

$133.90

(exc. GST)

$147.29

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
1 - 24$133.90$1.339
25 +$131.57$1.316

*price indicative

RS Stock No.:
916-4106
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

SDI Coaxial Cable

Characteristic Impedance

75Ω

Cable Length

100m

Standards/Approvals

RoHS Compliant

Jacket Colour

White

Jacket Material

PVC

COO (Country of Origin):
CN

RG 6/U


RG 6/U coaxial cable that is used for communication and signal control systems.

Features and Benefits


Tinned copper braiding

Foil shielding

PVC jacket

Foam PE insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy