Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$173.73
(exc. GST)
$191.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $173.73 | $1.737 |
| 5 + | $142.99 | $1.43 |
*price indicative
- RS Stock No.:
- 136-8138
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coaxial Cable | |
| Characteristic Impedance | 75Ω | |
| Cable Length | 100m | |
| Standards/Approvals | UTE C 93-550 | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coaxial Cable | ||
Characteristic Impedance 75Ω | ||
Cable Length 100m | ||
Standards/Approvals UTE C 93-550 | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- CN
RS Pro KX6 Coaxial Cable
The KX6 ranges of coaxial cable are designed for indoor use CATV (Community Antenna Television), MATV (Master Antenna Television), digital video applications. Low attenuation satellite systems also benefit from this cable as a connection cable.
Features and Benefits
High performance rates
Economical design
Low attenuation rates
Easy to install
Applications:
RF Signal transmissions
MATV, CATV, CCTV
Digital video equipment
Broadcast drop in
Satellite systems
Standards
RoHS, C2 acc. IEC 60332-1 / NFC32070
Related links
- RS PRO 75 Ω Coaxial Cable, 100 m Green
- RS PRO 75 Ω Coaxial Cable, 100 m White
- RS PRO 75 Ω SDI Coaxial Cable, 100 m Black
- RS PRO 75 Ω SDI Coaxial Cable, 100 m White
- RS PRO 75 Ω Coaxial Cable, 100 m Brown
- RS PRO 75 Ω SDI Coaxial Cable, 100 m Brown
- RS PRO 75 Ω Coaxial Cable 24 AWG Black
- RS PRO 75 Ω SDI Coaxial Cable Screened 23 AWG Black
