TE Connectivity 50 Ω Coaxial Cable, 250 mm
- RS Stock No.:
- 136-1778
- Mfr. Part No.:
- 1337772-1
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 bag of 50 units)*
$1,819.75
(exc. GST)
$2,001.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | $36.395 | $1,819.75 |
*price indicative
- RS Stock No.:
- 136-1778
- Mfr. Part No.:
- 1337772-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Cable | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 250mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Cable | ||
Characteristic Impedance 50Ω | ||
Cable Length 250mm | ||
TE Connectivity 50 Ohm BNC RF Coaxial Cable Assembly - BNC Straight Plug to BNC Right Angle Plug
50 Ohm BNC RF coaxial BNC straight plug to BNC right angle plug cable assemblies for use with RG-58 coaxial cable. These 50 Ohm BNC RF coaxial BNC straight plug to BNC right angle plug cable assemblies have a nickel plated body, gold plated centre contact and are available in various cable lengths.
TE Connectivity
Connectors with PTFE insulators and silicone rubber gaskets.
Cable assemblies in various length and connector termination
Related links
- TE Connectivity 50 Ω Coaxial Cable, 0.25 m
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 0.25 m
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 0.25 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 0.25 m
- TE Connectivity BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity 50 Ω Coaxial Cable, 1 m
- TE Connectivity SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Molex Picoflex Series 0.25 m Length Picoflex IDC to Picoflex IDT
