Molex Picoflex Series, Ribbon Ribbon Cable, 250 mm Length, 8, Picoflex IDC to Picoflex IDT
- RS Stock No.:
- 144-8125
- Mfr. Part No.:
- 923151625
- Brand:
- Molex
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 144-8125
- Mfr. Part No.:
- 923151625
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Picoflex IDC | |
| Product Type | Ribbon Cable | |
| Cable Type | Ribbon | |
| Connector Type B | Picoflex IDT | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Contact Gender A | Female | |
| Contact Gender B | Female | |
| Connector Gender B | Female | |
| Number of Contacts B | 8 | |
| Jacket Material | Polyvinyl Chloride | |
| Series | Picoflex | |
| Cable Length | 250mm | |
| Standards/Approvals | REACH, RoHS | |
| Jacket Colour | Natural | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Picoflex IDC | ||
Product Type Ribbon Cable | ||
Cable Type Ribbon | ||
Connector Type B Picoflex IDT | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Contact Gender A Female | ||
Contact Gender B Female | ||
Connector Gender B Female | ||
Number of Contacts B 8 | ||
Jacket Material Polyvinyl Chloride | ||
Series Picoflex | ||
Cable Length 250mm | ||
Standards/Approvals REACH, RoHS | ||
Jacket Colour Natural | ||
Custom assemblies for production also available Meet design needs after prototyping is complete. Molexs extensive design and manufacturing expertise can meet the unique challenges of the most demanding applications
Related links
- Molex Picoflex Series 0.25 m Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 80 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 500 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 0.1 m Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 10 m Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 320 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 240 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 500 mm Length Picoflex IDC to Picoflex IDT
