Telegartner 50 Ω Coaxial Cable, 1 m
- RS Stock No.:
- 125-0262
- Mfr. Part No.:
- L00010A0328
- Brand:
- Telegartner
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $28.20
View bulk pricing optionsSubtotal (1 unit)*
$94.12
(exc. GST)
$103.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $94.12 | - |
| 10 - 24 | $91.30 | $28.20 |
| 25 - 49 | $88.49 | $140.75 |
| 50 - 99 | $86.58 | $377.00 |
| 100 + | $84.70 | $942.00 |
*price indicative
- RS Stock No.:
- 125-0262
- Mfr. Part No.:
- L00010A0328
- Brand:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Coaxial Cable | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Coaxial Cable | ||
Characteristic Impedance 50Ω | ||
Cable Length 1m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Related links
- Telegartner 50 Ω Coaxial Cable
- RS PRO 75 Ω SDI Coaxial Cable, 100 m White
- Alpha Wire Alpha Essentials Coaxial Cable Series Black
- RS PRO SDI Coaxial Cable, 100 m Black
- RS PRO 75 Ω Coaxial Cable, 100 m Green
- Alpha Wire Alpha Essentials Coaxial Cable Grey, Shielded Screened Polyvinyl Chloride Sheath
- Samtec 50 Ω Coaxial Cable 36 AWG
- Telegartner 50 Ω Straight BNC RF Terminator 4GHz, 0.5 W Average Power Rating
