Telegartner 50 Ω Coaxial Cable
- RS Stock No.:
- 112-2296
- Mfr. Part No.:
- L00010A1576
- Brand:
- Telegartner
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 112-2296
- Mfr. Part No.:
- L00010A1576
- Brand:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Coaxial Cable | |
| Characteristic Impedance | 50Ω | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Coaxial Cable | ||
Characteristic Impedance 50Ω | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB

Related links
- Telegartner MCX Series RG316 Coaxial Coaxial Cable 50 Ω, Terminated
- Telegartner SMA Series Black, Terminated
- Telegartner BNC Series RG58C/U Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner SMA Series RG316 Coaxial Coaxial Cable 50 Ω, Terminated
- Telegartner BNC Series Black, Terminated
- Telegartner BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner SMB Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
