Huber+Suhner PMAST145 Series Cable Assembly Male Straight Male to Female Straight Female, 305 mm 50 Ω
- RS Stock No.:
- 758-106
- Mfr. Part No.:
- PMAST145/11PC08/21PC08/12in
- Brand:
- Huber+Suhner
This image is representative of the product range
Subtotal (1 unit)*
$7,878.27
(exc. GST)
$8,666.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,878.27 |
*price indicative
- RS Stock No.:
- 758-106
- Mfr. Part No.:
- PMAST145/11PC08/21PC08/12in
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Connector Type A | Straight Male | |
| Product Type | Cable Assembly | |
| Connector Type B | Straight Female | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Maximum Frequency | 145GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 305mm | |
| Standards/Approvals | UKCA | |
| Series | PMAST145 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Connector Type A Straight Male | ||
Product Type Cable Assembly | ||
Connector Type B Straight Female | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Maximum Frequency 145GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 305mm | ||
Standards/Approvals UKCA | ||
Series PMAST145 | ||
- COO (Country of Origin):
- CH
The Huber+Suhner Microwave Test Assemblies are engineered for precision in high-frequency testing. Featuring Sucotest 145 cable with straight male and female connectors, they deliver stable performance up to 145 GHz with 50 Ohm impedance. Designed for accuracy, these assemblies ensure unmatched phase and loss stability with absolute time delay control.
Phase and loss stability for reliable measurements
Stock delivery in standard lengths
Absolute time delay matched within 1 ps
Related links
- Huber+Suhner PMAST145 Series Cable Assembly Male Straight Male to Male Straight Male, 305 mm 50 Ω
- Huber+Suhner PMAST145 Series Cable Assembly Male Straight Male to Female Straight Female, 152 mm 50 Ω
- Huber+Suhner PMAST145 Series Cable Assembly Male Straight Male to Male Straight Male, 152 mm 50 Ω
- Huber+Suhner ST110 Series Coaxial Cable Female Straight Male to Female Sf_11_Pc1.0 (Straight Male), 305 mm 50 Ω
- Huber+Suhner ST110 Series Coaxial Cable Male Straight Male to Female Sf_11_Pc1.0 (Straight Male), 305 mm 50 Ω
- Huber+Suhner ST110 Series Coaxial Cable Male Straight Male to Male Sf_11_Pc1.0 (Straight Male), 305 mm 50 Ω
- Huber+Suhner Multiflex_86_HE Series Coaxial Cable Male MMPX to Male Straight, 305 mm 50 Ω
- Huber+Suhner Multiflex_86_HE Series Coaxial Cable Male MMPX Right Angle to Male Straight, 305 mm 50 Ω
