TE Connectivity 2492541-1 Series Cable Assembly Female SMA Female to, 100 mm 50 Ω
- RS Stock No.:
- 725-950
- Mfr. Part No.:
- 2492541-1
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 bag of 500 units)*
$7,024.37
(exc. GST)
$7,726.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $7,024.37 | $14.049 |
*price indicative
- RS Stock No.:
- 725-950
- Mfr. Part No.:
- 2492541-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Connector Type A | SMA Female | |
| Connector Gender A | Female | |
| Maximum Frequency | 12GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 100mm | |
| Series | 2492541-1 | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Connector Type A SMA Female | ||
Connector Gender A Female | ||
Maximum Frequency 12GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 100mm | ||
Series 2492541-1 | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- CN
The TE Connectivity Low Loss MHF4L-Type Cable Assemblies are optimized for Wi-Fi 7 applications, these cable assemblies utilize low loss cable for improved performance. MHF4L-type connectors are Compact, low-profile connectors designed for high frequency applications. Their small footprint vs. traditional coaxial connectors makes them suitable for use in Compact electronic devices and their snap on mating system provides a secure connection.
Optimized for Wi-Fi 7 applications
Small form factor -useful in space constrained designs
Low profile - Suitable for thin devices
Snap on connection
50 Ω impedance
Related links
- TE Connectivity 2502033-1 Series Cable Assembly Female SMA Female to, 0.1 m 50 Ω
- TE Connectivity 2492541-2 Series Cable Assembly Female SMA Female to, 0.2 m 50 Ω
- TE Connectivity 2502033-2 Series Cable Assembly Female SMA Female to, 0.2 m 50 Ω
- TE Connectivity 20324 Series Cable Assembly Female SMA to Male UMCC, 0.2 m 50 Ω
- Taoglas CAB Series Cable Assembly Female SMA to Female SMB, 100 mm 50 Ω
- Taoglas CAB Series Cable Assembly Female SMA to Female U.Fl Female Plug, 95 mm 50 Ω
- Taoglas CAB Series Cable Assembly Female SMA to Female MHF4, 200 mm 50 Ω
- Taoglas CAB Series Cable Assembly Female SMA to Female U.Fl Female Plug, 200 mm 50 Ω
