TE Connectivity 20324 Series Cable Assembly Female SMA to Male UMCC, 200 mm 50 Ω

Subtotal (1 pack of 40 units)*

$618.49

(exc. GST)

$680.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$618.49$15.462

*price indicative

RS Stock No.:
785-460
Mfr. Part No.:
2032440-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Assembly

Connector Type A

SMA

Connector Type B

UMCC

Connector Gender A

Female

Connector Gender B

Male

Maximum Frequency

9GHz

Characteristic Impedance

50Ω

Cable Length

200mm

Standards/Approvals

RoHS

Jacket Colour

Black, Gold

Jacket Material

FEP

Series

20324

COO (Country of Origin):
CN
The TE Connectivity Cable assembly solution designed for seamless connectivity in demanding applications. Its compatibility with standard connectors enhances functionality, ensuring reliable performance in various environments.

Utilises a Compact design to facilitate easy integration

Supports substantial performance up to 6 GHz frequency range

Constructed with high-quality materials for reliable durability

Available in various configurations to suit specific application needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy