Siretta ASMH Series, 150 mm, 1.13 Coax Coaxial Cable Assembly 50 Ω, Grey, Terminated
- RS Stock No.:
- 715-811
- Mfr. Part No.:
- ASMH015YD113S11
- Brand:
- Siretta
This image is representative of the product range
Subtotal (1 unit)*
$14.84
(exc. GST)
$16.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.84 |
*price indicative
- RS Stock No.:
- 715-811
- Mfr. Part No.:
- ASMH015YD113S11
- Brand:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Cable Assembly | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | 1.13 Coax | |
| American Wire Gauge | 32AWG | |
| Voltage | 30V | |
| Outside Diameter | 1.13mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Stranded | |
| Attenuation | 0.2 dB/m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 200°C | |
| Cable Length | 150mm | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Jacket Material | FEP | |
| Series | ASMH | |
| Conductor Material | Silver Coated Copper | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Cable Assembly | ||
Terminated/Unterminated Terminated | ||
Coaxial Type 1.13 Coax | ||
American Wire Gauge 32AWG | ||
Voltage 30V | ||
Outside Diameter 1.13mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Stranded | ||
Attenuation 0.2 dB/m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 200°C | ||
Cable Length 150mm | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Fire Behaviour Flammability Test: VW-1 | ||
Jacket Material FEP | ||
Series ASMH | ||
Conductor Material Silver Coated Copper | ||
- COO (Country of Origin):
- TW
The Siretta Cable Assembly is meticulously designed for applications requiring robust connectivity and optimal performance. This cable assembly features a secure, IP67-rated weatherproof rear-side installation and stripped and tinned ends that facilitate ease of soldering, reducing the risk of wire fraying. Its 1.13mm coaxial cable is perfect for a wide range of devices including Cellular Modules, Wi-Fi/Bluetooth devices, drones, robotics, medical devices, and wearable technologies, allowing for reliable use in diverse environments.
Stripped and tinned ends enhance soldering ease and connection reliability
RP-SMA Female bulkhead connector ensures secure installation with a clean external finish
1.13mm cable supports a suggested working frequency range from DC to 6GHz
Available in lengths of 100mm, 150mm, and 300mm to suit various application needs
Operating temperature range of -40 to +90 °C, suitable for demanding environments
RoHS and REACH compliant, ensuring adherence to environmental standards
Customisation options for cable lengths available to meet specific requirements
Related links
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Taoglas IPEX MHF 150 mm Black, Unterminated
- Taoglas IPEX MHF Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Siretta ASMGB Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMGB Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Taoglas IPEX MHF Series 1.13 Coax Coaxial Coaxial Cable Unterminated
