Siretta ASMH Series, 150 mm, 1.13 Coax Coaxial Cable Assembly 50 Ω, Grey, Terminated
- RS Stock No.:
- 715-810
- Mfr. Part No.:
- ASMH015ZN113S11
- Brand:
- Siretta
This image is representative of the product range
Subtotal (1 unit)*
$13.23
(exc. GST)
$14.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.23 |
*price indicative
- RS Stock No.:
- 715-810
- Mfr. Part No.:
- ASMH015ZN113S11
- Brand:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Terminated/Unterminated | Terminated | |
| Product Type | Cable Assembly | |
| Coaxial Type | 1.13 Coax | |
| American Wire Gauge | 32AWG | |
| Voltage | 30V | |
| Outside Diameter | 1.13mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Attenuation | 0.2 dB/m | |
| Cable Length | 150mm | |
| Maximum Operating Temperature | 200°C | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Series | ASMH | |
| Conductor Material | Silver Coated Copper | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Terminated/Unterminated Terminated | ||
Product Type Cable Assembly | ||
Coaxial Type 1.13 Coax | ||
American Wire Gauge 32AWG | ||
Voltage 30V | ||
Outside Diameter 1.13mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Attenuation 0.2 dB/m | ||
Cable Length 150mm | ||
Maximum Operating Temperature 200°C | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Fire Behaviour Flammability Test: VW-1 | ||
Series ASMH | ||
Conductor Material Silver Coated Copper | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- TW
The Siretta Stripped and tinned to RP-SMA Female bulkhead front mount with 1.13mm cable assembly is an expertly crafted connectivity solution designed for seamless integration in various applications. This assembly features stripped and tinned ends that enhance soldering efficiency and prevent wire fraying, ensuring a reliable connection. The RP-SMA Female connector offers a robust front-mount design, making it Ideal for installation in space-constrained environments. With suggested working frequencies ranging from DC to 6GHz, this cable assembly is well-suited for modern communication needs, including cellular modules, Wi-Fi, Bluetooth devices, drones, and medical equipment.
Stripped and tinned ends simplify soldering and enhance connection reliability
RP-SMA Female connector allows for secure front-side mounting with an aesthetic finish
Constructed with high-quality 1.13mm coaxial cable for optimal signal integrity
Impedance of 50Ω ensures compatibility with various electronic devices and systems
Available in lengths of 100mm, 150mm, or 300mm to suit diverse installation requirements
Customisation options available for tailored cable lengths to meet specific project needs
Environmental specifications include operating temperature range of -40 to +90 °C
Fully compliant with RoHS and REACH regulations, ensuring environmental safety
Flexible application across multiple sectors such as telecommunications, robotics, and medical devices
Related links
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Taoglas IPEX MHF 150 mm Black, Unterminated
- Taoglas IPEX MHF Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Siretta ASMGB Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMGB Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Taoglas IPEX MHF Series 1.13 Coax Coaxial Coaxial Cable Unterminated
