Siretta ASMH Series, 150 mm, 1.13 Coax Coaxial Cable Assembly 50 Ω, Grey, Terminated
- RS Stock No.:
- 715-808
- Mfr. Part No.:
- ASMH015ZB113S11
- Brand:
- Siretta
N
This image is representative of the product range
Subtotal (1 unit)*
$13.23
(exc. GST)
$14.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.23 |
*price indicative
- RS Stock No.:
- 715-808
- Mfr. Part No.:
- ASMH015ZB113S11
- Brand:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Cable Assembly | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | 1.13 Coax | |
| American Wire Gauge | 32AWG | |
| Voltage | 30V | |
| Outside Diameter | 1.13mm | |
| Characteristic Impedance | 50Ω | |
| Attenuation | 0.2 dB/m | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 200°C | |
| Cable Length | 150mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Conductor Material | Silver Coated Copper | |
| Jacket Material | FEP | |
| Series | ASMH | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Cable Assembly | ||
Terminated/Unterminated Terminated | ||
Coaxial Type 1.13 Coax | ||
American Wire Gauge 32AWG | ||
Voltage 30V | ||
Outside Diameter 1.13mm | ||
Characteristic Impedance 50Ω | ||
Attenuation 0.2 dB/m | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 200°C | ||
Cable Length 150mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Fire Behaviour Flammability Test: VW-1 | ||
Conductor Material Silver Coated Copper | ||
Jacket Material FEP | ||
Series ASMH | ||
- COO (Country of Origin):
- TW
The Siretta Stripped and tinned to SMA female bulkhead rear mount with 1.13mm cable assembly is engineered to provide optimal connectivity for various applications. It features stripped and tinned ends designed for easy soldering, ensuring a reliable connection while preventing wire fraying. This cable assembly is specifically designed for seamless integration with cellular modules, Wi-Fi and Bluetooth devices, as well as drones and medical devices, making it an Ideal choice for professionals seeking dependable performance in high-frequency environments. Its construction meets stringent environmental specifications, including a wide operating temperature range and compliance with RoHS and REACH standards.
Stripped and tinned ends simplify soldering and enhance connection reliability
SMA female bulkhead rear mount connector enables secure rear-side installation
1.13mm coaxial cable supports an impedance of 50Ω for effective signal transmission
Available in lengths of 100mm, 150mm, and 300mm to suit various installation needs
Suggested working frequency spans DC to 6GHz, catering to high-performance applications
Environmental specifications allow operating temperatures from -40 to +90 °C
Customisation options are available to meet specific cable length requirements
Designed for compatibility with a range of devices including medical, wearable, and robotics applications
Related links
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Taoglas IPEX MHF 150 mm Black, Unterminated
- Taoglas IPEX MHF Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Siretta ASMGB Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMGB Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Taoglas IPEX MHF Series 1.13 Coax Coaxial Coaxial Cable Unterminated
