Siretta ASMGB Series, 100 mm, 1.13 Coax Coaxial Cable Assembly 50 Ω, Grey, Terminated
- RS Stock No.:
- 715-791
- Mfr. Part No.:
- ASMGB010ZN113S11
- Brand:
- Siretta
N
Subtotal (1 unit)*
$21.07
(exc. GST)
$23.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.07 |
*price indicative
- RS Stock No.:
- 715-791
- Mfr. Part No.:
- ASMGB010ZN113S11
- Brand:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Terminated/Unterminated | Terminated | |
| Product Type | Cable Assembly | |
| Coaxial Type | 1.13 Coax | |
| American Wire Gauge | 32AWG | |
| Voltage | 30V | |
| Outside Diameter | 1.13mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Attenuation | 0.2 dB/m | |
| Cable Length | 100mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Series | ASMGB | |
| Conductor Material | Silver Coated Copper | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Terminated/Unterminated Terminated | ||
Product Type Cable Assembly | ||
Coaxial Type 1.13 Coax | ||
American Wire Gauge 32AWG | ||
Voltage 30V | ||
Outside Diameter 1.13mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Attenuation 0.2 dB/m | ||
Cable Length 100mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Fire Behaviour Flammability Test: VW-1 | ||
Series ASMGB | ||
Conductor Material Silver Coated Copper | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- TW
The Siretta Pigtail Cable Assembly designed to provide a robust and reliable connection in Compact applications. Featuring the I-PEX MHF 5L connector, this cable assembly achieves high-frequency performance while preserving minimal space. With an impedance of 50Ω and a frequency range spanning DC to 6GHz, it caters to various wireless technologies including cellular modules and Wi-Fi devices. Its rear mount design facilitates secure installation, making it Ideal for drones, medical, and wearable devices. Customisation options for cable lengths ensure that specific project requirements are easily met, enhancing flexibility in installation.
Connector 1: I-PEX MHF 5L ensures compactness and high-frequency performance
Connector 2: RP-SMA Female bulkhead allows for secure installation on the rear side
Impedance of 50Ω supports a variety of high-frequency applications
Available lengths of 100mm and 200mm provide versatility for different setups
Customisation options are available to tailor cable lengths to meet specific requirements
Operating temperature range of -40 to +90 °C ensures reliability in extreme conditions
RoHS and REACH compliant, aligning with environmental regulations
Designed for typical applications including cellular modules, Wi-Fi/Bluetooth, and medical devices
Related links
- Siretta ASMGB Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMGB Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Taoglas IPEX MHF Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas Bare End 100 mm Black, Unterminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Taoglas IPEX MHF 100 mm Black, Unterminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
