Molex
- RS Stock No.:
- 691-327
- Mfr. Part No.:
- 73116-0015
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-327
- Mfr. Part No.:
- 73116-0015
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Select all | ||
|---|---|---|
Brand Molex | ||
- COO (Country of Origin):
- TW
The Molex MCRF Right-Angle Plug to Pigtail assembly is expertly designed for seamless connectivity in RF applications. This high-performance cable assembly features a 152.40mm length and operates effectively at frequencies up to 6 GHz, making it suitable for a variety of demanding environments. Crafted with high-quality materials including phosphor bronze and gold plating, the assembly ensures reliability and durability in signal transmission. Its single-ended configuration enhances versatility, while the precise impedance of 50Ω guarantees optimal performance, ensuring that your devices maintain clear and consistent communication. Ideal for various RF Cable Assemblies, this product combines function and quality for superior engineering solutions.
Designed for RF applications which ensuring optimal signal quality
Operates effectively at frequencies up to 6 GHz
Constructed from high quality phosphor bronze for durability
Gold plating for superior mating and conductivity
Length of 152.40mm for tailored installation requirements
Maintains a precise impedance of 50Ω for reliable performance
Lightweight at only 0.490g, promoting easy handling
Related links
- Molex
- Molex 73116 Series Coaxial Cable Male UFL to Male UFL, 76.2 mm 50 Ω
- Molex 73116 Series RF Coaxial Coaxial Cable 50 Ω, Terminated
- Molex 73116 Series Free Hanging Male Micro Miniature Coaxial Connector Straight Body Cable
- Molex 73116 Series Coaxial Cable Male MCRF to Unterminated, 76.2 mm 50 Ω
- Molex 73116 Series Coaxial Cable Male MCRF to Male MCRF, 304.8 mm 50 Ω
- Molex 73116 Series Coaxial Cable Male MCRF to Male Unterminated, 76.2 mm 50 Ω
- Molex 73116 Series RG316 Coaxial Cable Assembly 50 Ω Terminated
