Molex 73116 Series Coaxial Cable Male MCRF to Male Unterminated, 76.2 mm 50 Ω
- RS Stock No.:
- 213-5613
- Mfr. Part No.:
- 731160054
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-5613
- Mfr. Part No.:
- 731160054
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | MCRF | |
| Product Type | Coaxial Cable | |
| Connector Type B | Unterminated | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 76.2mm | |
| Standards/Approvals | Halog EN Free Status Low Halog EN, EU RoHS China RoHS Per D(2020)4578 DC (25 June 2020) | |
| Jacket Colour | Gold | |
| Jacket Material | Polyester | |
| Series | 73116 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A MCRF | ||
Product Type Coaxial Cable | ||
Connector Type B Unterminated | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 76.2mm | ||
Standards/Approvals Halog EN Free Status Low Halog EN, EU RoHS China RoHS Per D(2020)4578 DC (25 June 2020) | ||
Jacket Colour Gold | ||
Jacket Material Polyester | ||
Series 73116 | ||
- COO (Country of Origin):
- TW
The Molex 731160054 is a MCRF connector to pigtail, it has a 1.37mm cable diameter, it has a length of 76.2mm, it has an impedance of 50 Ohms.;
Mates with:;702-5429 (Mfr. Part No. 73412-0114)
702-5425 (Mfr. Part No. 73412-0110)
ROHS certificate of compliance
Related links
- Molex 73116 Series Coaxial Cable Male MCRF to Unterminated, 76.2 mm 50 Ω
- Molex 73116 Series Coaxial Cable Male MCRF to Male MCRF, 304.8 mm 50 Ω
- Molex 73116 Series Cable Assembly Male MCRF to Male MCRF, 120 mm 50 Ω
- Molex 73116 Series Coaxial Cable Male UFL to Male UFL, 76.2 mm 50 Ω
- Molex 73116 Series Connector Cable Male MCRF to Pigtail, 304.8 mm 50 Ω
- Molex 73116 Series Cable Assembly Male MCRF to Free End, 230 mm 50 Ω
- Molex 73116 Series Cable Assembly Female MCRF to Pigtail, 152.4 mm 50 Ω
- Molex 73116 Series 0.81 Coax Coaxial Cable Assembly 50 Ω Terminated
