Taoglas CAB.0243 Series, 150 mm, 1.13 Coax Coaxial Coaxial Cable, Black, Unterminated
- RS Stock No.:
- 691-021
- Mfr. Part No.:
- CAB.0243
- Brand:
- Taoglas
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.93
(exc. GST)
$10.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 47 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $9.93 |
| 10 + | $8.74 |
*price indicative
- RS Stock No.:
- 691-021
- Mfr. Part No.:
- CAB.0243
- Brand:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | 1.13 Coax | |
| Cable Length | 150mm | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | CAB.0243 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type 1.13 Coax | ||
Cable Length 150mm | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series CAB.0243 | ||
The Taoglas Cable Assembly features an SMA(F) Bulkhead Straight Waterproof connector on one end and an I-PEX MHF I (U.FL compatible) connector on the other, with a diameter 1.13mm coaxial cable length of 150mm. It is designed for applications requiring a waterproof connection, ensuring reliable RF signal transmission in outdoor or harsh environments.
Gold connector
ISO 9001:2015 certified
RoHS compliant
REACH compliant
Related links
- Taoglas IPEX MHF 150 mm Black, Unterminated
- Taoglas IPEX MHF 200 mm Black, Unterminated
- Taoglas IPEX MHF 300 mm Black, Unterminated
- Taoglas IPEX MHF 100 mm Black, Unterminated
- Taoglas IPEX MHF Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas IPEX MHF 150 mm Black, Unterminated
- Taoglas IPEX MHF Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas IPEX MHF Series 1.13 Coax Coaxial Coaxial Cable Unterminated
