Taoglas CAB.01067 Series, 150 mm, 0.81 Coax Coaxial Coaxial Cable, Black, Unterminated

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2.61

(exc. GST)

$2.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$2.61
25 - 99$2.34
100 - 499$2.10
500 - 999$1.67
1000 +$1.65

*price indicative

RS Stock No.:
690-835
Mfr. Part No.:
CAB.01067
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Product Type

Coaxial Cable

Terminated/Unterminated

Unterminated

Coaxial Type

0.81 Coax

Cable Length

150mm

Standards/Approvals

No

Jacket Colour

Black

Series

CAB.01067

The Taoglas Cable Assembly features IPEX MHFI (U.FL) connectors on both ends with a 0.81mm black coaxial cable. It is designed for high-frequency RF signal transmission in compact wireless devices, offering a reliable connection between modules such as antennas, modems, and PCBs.

Gold connector

Right angled orientation

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy