Mueller Electric SMBM-SMBM174 Series Coaxial Cable Male Straight to Male BNC, 300 mm 50 Ω
- RS Stock No.:
- 281-025
- Mfr. Part No.:
- SMBM-SMBM17403
- Brand:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.77
(exc. GST)
$23.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $21.77 |
| 10 + | $20.03 |
*price indicative
- RS Stock No.:
- 281-025
- Mfr. Part No.:
- SMBM-SMBM17403
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Connector Type A | Straight | |
| Product Type | Coaxial Cable | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 3GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 300mm | |
| Standards/Approvals | RoHS 3 | |
| Series | SMBM-SMBM174 | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Connector Type A Straight | ||
Product Type Coaxial Cable | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 3GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 300mm | ||
Standards/Approvals RoHS 3 | ||
Series SMBM-SMBM174 | ||
- COO (Country of Origin):
- CN
The Mueller Electric Coaxial Connector and cable assembly features SMB male to SMB male. It is a low-loss, high frequency cable with a characteristics impededance of 50 ohms.
Gold plated SMB male plug
Gold plated SMB male plug
PTFE insulator
Shielded
RoHS 3 compliant
Related links
- Mueller Electric SMBM-SMBM174 Series Coaxial Cable Male Straight to Male SMB, 1 m 50 Ω
- Mueller Electric SMBM-SMBM174 Series Coaxial Cable Male Straight to Male SMB, 0.5 m 50 Ω
- Mueller Electric SMBM-BNCM174 Series Coaxial Cable Male Straight to Male BNC, 0.5 m 50 Ω
- Mueller Electric SMBM-BNCM174 Series Coaxial Cable Male Straight to Male BNC, 1 m 50 Ω
- Mueller Electric 50 Ω Coaxial Cable Screened, 0.3 m Black
- Mueller Electric 50 Ω Coaxial Cable Screened 20 AWG Black
- Mueller Electric BU Series Coaxial Cable Male Straight to Male SMA, 750 mm 50 Ω
- Mueller Electric BU-415 Series Coaxial Cable Assembly Male Straight to Male SMA, 36 in 50 Ω
