Huber+Suhner 30 BNC Series, 500 mm Coaxial Cable 75 Ω, Black, Terminated
- RS Stock No.:
- 619-592
- Mfr. Part No.:
- 30 BNC -1-50-21/133 50 OHM
- Brand:
- Huber+Suhner
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$121.53
(exc. GST)
$133.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $121.53 | - |
| 10 + | $111.81 | 7% |
*price indicative
- RS Stock No.:
- 619-592
- Mfr. Part No.:
- 30 BNC -1-50-21/133 50 OHM
- Brand:
- Huber+Suhner
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Characteristic Impedance | 75Ω | |
| Cable Length | 500mm | |
| Jacket Colour | Black | |
| Standards/Approvals | CE | |
| Series | 30 BNC | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Characteristic Impedance 75Ω | ||
Cable Length 500mm | ||
Jacket Colour Black | ||
Standards/Approvals CE | ||
Series 30 BNC | ||
- COO (Country of Origin):
- PL
Related links
- Huber+Suhner 30 BNC Series Black, Terminated
- Huber+Suhner 30 BNC Series Black, Terminated
- Huber+Suhner 30 BNC Series Black, Terminated
- Huber+Suhner 30 BNC Series Black, Terminated
- Huber+Suhner 82_SMA-50-0-21/111_N Series Through Hole Female SMA Straight Body Solder
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Male Female
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 30 m
- Huber+Suhner Blue, Terminated
