Huber+Suhner 30 BNC Series, 1 m Coaxial Cable 75 Ω, Black, Terminated
- RS Stock No.:
- 619-595
- Mfr. Part No.:
- 30 BNC -1-100-25/133 75 OHM
- Brand:
- Huber+Suhner
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$131.04
(exc. GST)
$144.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $131.04 |
| 10 + | $120.57 |
*price indicative
- RS Stock No.:
- 619-595
- Mfr. Part No.:
- 30 BNC -1-100-25/133 75 OHM
- Brand:
- Huber+Suhner
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Characteristic Impedance | 75Ω | |
| Cable Length | 1m | |
| Standards/Approvals | CE | |
| Jacket Colour | Black | |
| Series | 30 BNC | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Characteristic Impedance 75Ω | ||
Cable Length 1m | ||
Standards/Approvals CE | ||
Jacket Colour Black | ||
Series 30 BNC | ||
- COO (Country of Origin):
- PL
Related links
- Huber+Suhner 30 BNC Series Black, Terminated
- Huber+Suhner 30 BNC Series Black, Terminated
- Huber+Suhner 30 BNC Series Black, Terminated
- Huber+Suhner 30 BNC Series Black, Terminated
- Van Damme BNC Series Orange, Terminated
- Huber+Suhner Straight 75 Ω Coaxial Adapter 1GHz Male Female
- Huber+Suhner 16_BNC-75-2-3/133_NE Series Cable Male BNC Right Angle Body Crimp
- Huber+Suhner Blue, Terminated
