Huber+Suhner 30 BNC Series, 3 m Coaxial Cable 75 Ω, Black, Terminated
- RS Stock No.:
- 619-593
- Distrelec Article No.:
- 146-45-204
- Mfr. Part No.:
- 30 BNC -1-300-21/133 50 OHM
- Brand:
- Huber+Suhner
This image is representative of the product range
Subtotal (1 unit)*
$177.69
(exc. GST)
$195.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.69 |
*price indicative
- RS Stock No.:
- 619-593
- Distrelec Article No.:
- 146-45-204
- Mfr. Part No.:
- 30 BNC -1-300-21/133 50 OHM
- Brand:
- Huber+Suhner
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Characteristic Impedance | 75Ω | |
| Cable Length | 3m | |
| Standards/Approvals | CE | |
| Jacket Colour | Black | |
| Series | 30 BNC | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Characteristic Impedance 75Ω | ||
Cable Length 3m | ||
Standards/Approvals CE | ||
Jacket Colour Black | ||
Series 30 BNC | ||
- COO (Country of Origin):
- PL
- RS Stock No. 6018192
- Mfr. Part No. CCA-7-030
Each
$58.58
- RS Stock No. 8884556
- Mfr. Part No. BU-P2249-C-120
Each
$41.75
- RS Stock No. 2530075
- Mfr. Part No. 115101-19-M3.00
Each
$34.47
- RS Stock No. 0483955
- Mfr. Part No. 1340123
Each
$252.45
Related links
- Huber+Suhner 30 BNC Series Black, Terminated
- Huber+Suhner 30 BNC Series Black, Terminated
- Huber+Suhner 30 BNC Series Black, Terminated
- Huber+Suhner 30 BNC Series Black, Terminated
- RS PRO BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Huber+Suhner ST18A Series Coaxial Cable Male Type N to Female N Type, 3 m 50 Ω
- Huber+Suhner ST18A Series Coaxial Cable Male Type N to Male N Type, 3 m 50 Ω
- Huber+Suhner Straight 75 Ω Coaxial Adapter 1GHz Male Female










