Linx RF CA Series Coaxial Cable Assembly Male Straight to Male 2.4 mm Plug, 1 m 50 Ω

Subtotal (1 box of 8 units)*

$131,353.79

(exc. GST)

$144,489.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$131,353.79$16,419.224

*price indicative

RS Stock No.:
600-538
Mfr. Part No.:
1-2441460-0
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

Product Type

Coaxial Cable Assembly

Connector Type A

Straight

Connector Type B

2.4 mm Plug

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

50GHz

Characteristic Impedance

50Ω

Cable Length

1m

Standards/Approvals

EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016

Jacket Colour

Black

Series

RF CA

COO (Country of Origin):
CN
The Linx RF cable assembly is a high-frequency coaxial cable designed for precision signal transmission in demanding applications. It features 2.4mm plug-to-plug connectors, supporting frequencies up to 50 GHz with a 50-ohm impedance, ensuring low-loss performance. It is ideal for test and measurement environments.

Black jacket for durability

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy