Linx CSE-SGAM-CCC-SGAM Series Coaxial Cable Assembly Male Straight to Male SMA, 610 mm 50 Ω
- RS Stock No.:
- 305-014
- Mfr. Part No.:
- CSE-SGAM-610-SGAM
- Brand:
- Linx
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$28.69
(exc. GST)
$31.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $28.69 | - |
| 10 + | $26.39 | 8% |
*price indicative
- RS Stock No.:
- 305-014
- Mfr. Part No.:
- CSE-SGAM-610-SGAM
- Brand:
- Linx
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Connector Type A | Straight | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 8GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 610mm | |
| Standards/Approvals | RoHS | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Series | CSE-SGAM-CCC-SGAM | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Connector Type A Straight | ||
Product Type Coaxial Cable Assembly | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 8GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 610mm | ||
Standards/Approvals RoHS | ||
Jacket Material Fluorinated Ethylene Propylene | ||
Series CSE-SGAM-CCC-SGAM | ||
- COO (Country of Origin):
- TW
The Linx SMA Cable Assembly features SMA plugs at both ends. The length of the cable is 2 ft. It has a RG 316 cable.
8 GHz operating frequency
Gold plating
RoHS compliant
Related links
- Linx CSE-SGAM-CCC-SGAM Series Coaxial Cable Assembly Male Straight to Male SMA, 0.305 m 50 Ω
- Linx CSE Series RG316 Coaxial Coaxial Cable Assembly 50 Ω Terminated
- Linx CSE Series RG316 Coaxial Coaxial Cable Assembly 50 Ω Terminated
- Linx RA Series Coaxial Cable Assembly Male DIN to, 56 mm 50 Ω
- Linx RF CA Series Coaxial Cable Assembly Male Straight to Male, 500 mm 50 Ω
- Linx RF CA Series Coaxial Cable Assembly Male DIN to Male DIN, 3.5 m 50 Ω
- Linx RF CA Series Coaxial Cable Assembly Male 3.5 mm to Pigtail, 1 m 50 Ω
- Linx RF CA Series Coaxial Cable Assembly Male Type N to Pigtail, 1 m 50 Ω
