L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 0.5 ft 50 Ω
- RS Stock No.:
- 297-303
- Mfr. Part No.:
- CC58C-05
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$38.04
(exc. GST)
$41.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $38.04 |
| 10 + | $34.86 |
*price indicative
- RS Stock No.:
- 297-303
- Mfr. Part No.:
- CC58C-05
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | Straight | |
| Product Type | Coaxial Cable | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 0.5ft | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Series | CC58C | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A Straight | ||
Product Type Coaxial Cable | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 0.5ft | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Series CC58C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com premium coaxial cable assembly designed to meet the rigorous demands of professionals and enthusiasts alike. Engineered with RG58C/U, it ensures excellent signal integrity and durability over extended periods. Its two BNC male connectors provide secure and reliable connections, making it ideal for a variety of applications, including broadcasting, networking, and RF communications.
Flexible PVC jacket designed for durability and ease of handling
Customisable length options available to suit specific project needs
Tested for continuity confirming reliability in data transmission
Individually packaged in accordance with L com specifications
Designed to comply with RoHS standards for environmental safety
Related links
- L-Com CC58C Series Coaxial Cable Male BNC 3 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male BNC 7.5 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 1 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 1.5 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male BNC 4 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 3 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 10 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 50 ft 50 Ω
