L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 3 ft 50 Ω
- RS Stock No.:
- 286-892
- Mfr. Part No.:
- CC58C-3
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$37.58
(exc. GST)
$41.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $37.58 |
| 10 + | $34.47 |
*price indicative
- RS Stock No.:
- 286-892
- Mfr. Part No.:
- CC58C-3
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Coaxial Cable | |
| Connector Type A | Straight | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 3ft | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Jacket Colour | Black | |
| Series | CC58C | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Coaxial Cable | ||
Connector Type A Straight | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 3ft | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
Jacket Colour Black | ||
Series CC58C | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The L-Com coaxial cable technology, meticulously crafted to ensure seamless connectivity and performance. Designed specifically for professional applications, this cable showcases a robust RG58C/U construction that provides both reliability and efficiency. With its dual BNC male connectors, it facilitates effortless integration into various systems, ensuring superior signal transmission.
Durable PVC jacket provides excellent protection against wear and tear
Versatile design suitable for a wide range of applications
Each cable assembly is tested for continuity which ensuring dependability
Related links
- L-Com CC58C Series Coaxial Cable Male BNC 3 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 1.5 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 1 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male BNC 7.5 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 10 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male BNC 4 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 0.5 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 50 ft 50 Ω
