L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 50 ft 50 Ω
- RS Stock No.:
- 297-306
- Mfr. Part No.:
- CC58C-50
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$84.32
(exc. GST)
$92.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $84.32 |
| 10 + | $77.30 |
*price indicative
- RS Stock No.:
- 297-306
- Mfr. Part No.:
- CC58C-50
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Coaxial Cable | |
| Connector Type A | Straight | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 50ft | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Series | CC58C | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Coaxial Cable | ||
Connector Type A Straight | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 50ft | ||
Jacket Colour Black | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
Series CC58C | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
The L-Com coaxial cable assembly is engineered to deliver high performance connectivity in any environment. Designed for reliability and efficiency, this product integrates seamlessly into a variety of applications, ensuring that you can maintain optimal audio and video quality without interruption. With its durable construction, featuring a black PVC jacket, this assembly not only looks professional but also withstands wear and tear for enduring use.
BNC male connectors offer reliable connectivity with minimal signal loss
Easily integrates into various setups without the need for additional adapters
Ideal for both professional and personal applications enhancing versatility
Tested for continuity assuring top tier functionality and dependability
Manufactured under strict specifications adhering to industry standards for quality
Related links
- L-Com CC58C Series Coaxial Cable Male Right Angle to Male BNC, 1 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male BNC 3 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 3 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 25 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 5 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 1.5 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 1 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male BNC 7.5 ft 50 Ω
