TE Connectivity 2016668 Series Coaxial Cable Assembly Male Straight to Male Coaxial, 700 mm 50 Ω
- RS Stock No.:
- 180-986
- Mfr. Part No.:
- 2016668-7
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-986
- Mfr. Part No.:
- 2016668-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type A | Straight | |
| Connector Type B | Coaxial | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 3.2GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 700mm | |
| Standards/Approvals | RoHS | |
| Series | 2016668 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Cable Assembly | ||
Connector Type A Straight | ||
Connector Type B Coaxial | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 3.2GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 700mm | ||
Standards/Approvals RoHS | ||
Series 2016668 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Massive coaxial connector and cable assembly system for testing equipment supports frequencies between 1.6 GHz to 67 GHz with testing capabilities of up to 128 ports. They provide an integrated high performance solution in a cost effective package. This pre configured cable assemblies allow for plug and play operation and assure proper connections.
No soldering required
Low insertion force
Lower in place cost
Snap on connection
Supports up to 3.2 GHz frequency
Can be mounted using screws or rivets
Target Applications
Memory semiconductor testing equipment
SOC semiconductor testing equipment
Related links
- TE Connectivity 2016668 Series Male Massive Channel Coaxial to Male Massive Channel Coaxial 1.37 mm Coaxial,
- TE Connectivity 2479976 Series Coaxial Cable Assembly Male Straight to Male Straight, 3.048 m 50 Ω
- TE Connectivity 2480661 Series Coaxial Cable Assembly Male Straight to Male Straight, 304.8 mm 50 Ω
- TE Connectivity 2479977 Series Coaxial Cable Assembly Male Straight to Male Straight, 609.6 mm 50 Ω
- TE Connectivity SMB Series Cable Assembly Male Coaxial to Male Coaxial, 0.31 m 50 Ω
- TE Connectivity 2480661 Series Coaxial Cable Assembly Male Straight to Male Straight, 152.4 mm 50 Ω
- TE Connectivity 2480655 Series Coaxial Cable Assembly Male Straight to Male Straight, 304.8 mm 50 Ω
- TE Connectivity 2480661 Series Coaxial Cable Assembly Male Straight to Male Straight, 203.2 mm 50 Ω
