Huber+Suhner Reverse TNC Series Coaxial Cable Male RP-TNC to Male TNC, 5 m 50 Ω
- RS Stock No.:
- 111-686
- Mfr. Part No.:
- 30-07841-10/A
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 10 more to save $73.00
View bulk pricing optionsSubtotal (1 unit)*
$417.20
(exc. GST)
$458.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $417.20 | - |
| 10 - 24 | $409.90 | $73.00 |
| 25 - 49 | $394.79 | $560.25 |
| 50 - 99 | $386.67 | $1,526.50 |
| 100 + | $379.89 | $3,731.00 |
*price indicative
- RS Stock No.:
- 111-686
- Mfr. Part No.:
- 30-07841-10/A
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Connector Type A | RP-TNC | |
| Connector Type B | TNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 5m | |
| Jacket Colour | Blue, Black | |
| Standards/Approvals | No | |
| Jacket Material | RADOX | |
| Series | Reverse TNC | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Cable | ||
Connector Type A RP-TNC | ||
Connector Type B TNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 5m | ||
Jacket Colour Blue, Black | ||
Standards/Approvals No | ||
Jacket Material RADOX | ||
Series Reverse TNC | ||
- COO (Country of Origin):
- GB
Reverse TNC to TNC Cable Assembly
Reverse cable Assemblies
Cables incorporate LSFH™ technology, providing maximum safety against fire
Related links
- Huber+Suhner Reverse TNC Series Coaxial Cable Male RP-TNC to Male TNC, 3 m 50 Ω
- Huber+Suhner Reverse TNC Series Coaxial Cable Male RP-TNC to Male SMA, 1 m 50 Ω
- Huber+Suhner Reverse SMA Series Coaxial Cable Male RP-TNC to Male TNC, 1 m 50 Ω
- Huber+Suhner Reverse SMA Series Coaxial Cable Male RP-SMA to Male TNC, 1 m 50 Ω
- Huber+Suhner Reverse SMA Series Coaxial Cable Male RP-SMA to Male TNC, 3 m 50 Ω
- Huber+Suhner Reverse SMA Series Coaxial Cable Male RP-SMA to Male SMA, 3 m 50 Ω
- Huber+Suhner Reverse SMA Series Coaxial Cable Male SMA to Male RP SMA, 1 m 50 Ω
- Siemens RP-TNC Series O2YS(ST)CY Coaxial Coaxial Cable 50 Ω Terminated
