Mueller Electric Straight 50 Ω RF Adapter 12.4GHz Male Female

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$22.89

(exc. GST)

$25.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 136 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$22.89-
5 +$18.8317%

*price indicative

RS Stock No.:
888-4673
Distrelec Article No.:
301-33-515
Mfr. Part No.:
BU-P4289
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Adapter Type

BNC Male to SMA Female

Product Type

RF Adapter

Converts From Type

BNC

Converts to Type

SMA

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Operating Frequency

12.4GHz

Polarity

Normal

Contact Plating

Gold

Body Plating

Gold

Coupling Style

Threaded

Converts to Gender - Contact

Female

Converts From Gender - Contact

Male

Converts to Gender - Connector

Female

Converts From Gender - Connector

Male

Cable Type

Coaxial

Contact Material

Beryllium Copper Alloy

Standards/Approvals

No

Length

31.75mm

Mueller BNC Adapter


Range of BNC adapters from Mueller provide the user with a reliable 50 or 75 Ohm adapter for a variety of coaxial applications. Adapter types include BNC to binding posts, Jack to Jack adapters, Plug to Jack adapters & BNC to Phono adapters plus many more.

Adaptors


Adaptors to facilitate interconnections between common connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy