Mueller Electric Straight 50 Ω RF Adapter Male Female
- RS Stock No.:
- 888-4610
- Mfr. Part No.:
- BU-P3285
- Brand:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.29
(exc. GST)
$17.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $16.29 |
| 5 + | $13.40 |
*price indicative
- RS Stock No.:
- 888-4610
- Mfr. Part No.:
- BU-P3285
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | RF Adapter | |
| Adapter Type | BNC T Female to Male to Female | |
| Converts From Type | 2 x BNC | |
| Converts to Type | BNC | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Body Plating | Tarnish Resistant | |
| Converts From Gender - Contact | Female | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Male | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Female | |
| Cable Type | Coaxial | |
| Contact Material | Beryllium Copper | |
| Length | 33mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type RF Adapter | ||
Adapter Type BNC T Female to Male to Female | ||
Converts From Type 2 x BNC | ||
Converts to Type BNC | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity Normal | ||
Contact Plating Gold | ||
Body Plating Tarnish Resistant | ||
Converts From Gender - Contact Female | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Male | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Female | ||
Cable Type Coaxial | ||
Contact Material Beryllium Copper | ||
Length 33mm | ||
Standards/Approvals No | ||
Mueller BNC Adapter
Range of BNC adapters from Mueller provide the user with a reliable 50 or 75 Ohm adapter for a variety of coaxial applications. Adapter types include BNC to binding posts, Jack to Jack adapters, Plug to Jack adapters & BNC to Phono adapters plus many more.
Adaptors
Adaptors to facilitate interconnections between common connectors
- RS Stock No. 8884761
- Mfr. Part No. BU-P5319
Each
$17.14
- RS Stock No. 8884601
- Mfr. Part No. BU-P3283
Each
$17.20
- RS Stock No. 8884617
- Mfr. Part No. BU-P3533
Each
$8.54
- RS Stock No. 8884673
- Mfr. Part No. BU-P4289
Each
$22.41
Related links
- Mueller Electric Straight 50 Ω RF Adapter 12.4GHz Male Female
- Mueller Electric Straight 50 Ω RF Adapter Female Female
- Mueller Electric Straight 50 Ω RF Adapter 18GHz Female Female
- Mueller Electric Straight 50 Ω RF Adapter 12.4GHz Female Female
- Mueller Electric Straight 50 Ω RF Adapter 12.4GHz Female Male
- Mueller Electric Straight 50 Ω Coaxial Adapter Female Male
- Mueller Electric T 75 Ω RF Adapter Female Female
- Mueller Electric Right Angle 50 Ω RF Adapter Female Female












