Telegartner Right Angle 50Ω RF Adapter SMA Plug to SMA Socket 12.4GHz
- RS Stock No.:
- 712-3292
- Mfr. Part No.:
- J01154A0021
- Brand:
- Telegartner
60 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$50.23
(exc. GST)
$55.25
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $50.23 |
15 - 49 | $48.74 |
50 - 99 | $47.22 |
100 - 249 | $46.24 |
250 + | $45.27 |
- RS Stock No.:
- 712-3292
- Mfr. Part No.:
- J01154A0021
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Telegartner SMA Adaptors
Telegärtner BNC RF Connectors
Specifications
Attribute | Value |
---|---|
Adapter Type | SMA Plug to SMA Socket |
Adapter Type A | SMA |
Adapter Type B | SMA |
Gender A | Male |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Right Angle |
Operating Frequency | 12.4GHz |
Contact Plating | Copper, Gold Alloy, Nickel |
Length | 17.1mm |
Body Plating | Copper Nickel Gold Alloy |
Contact Material | Beryllium Copper |
Related links
- TE Connectivity Right Angle 50Ω RF Adapter SMA Plug to SMA Socket 12.4GHz
- RS PRO Right Angle 50Ω RF Adapter SMA Plug to SMA Socket 12.4GHz
- Amphenol RF Straight 50Ω Coaxial Adapter SMA Socket to SMA Socket 12.4GHz
- Mueller Electric Straight 50Ω RF Adapter BNC Plug to SMA Socket 12.4GHz
- Amphenol RF Straight 50Ω RF Adapter Socket to SMA Socket 12.4GHz
- Huber+Suhner Straight 50Ω RF Adapter N Socket to SMA Socket 12.4GHz
- Amphenol RF Straight 50Ω SMA Connector SMA Socket 12.4GHz
- Huber+Suhner 50Ω Coaxial Adapter Socket Socket 12.4GHz