Rosenberger Straight 50 Ω RF Adapter 18GHz Male Male
- RS Stock No.:
- 819-4150
- Distrelec Article No.:
- 146-45-491
- Mfr. Part No.:
- 32S151-S00L5
- Brand:
- Rosenberger
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$99.94
(exc. GST)
$109.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $99.94 | - |
| 10 - 24 | $97.47 | 2% |
| 25 - 49 | $93.95 | 5% |
| 50 - 99 | $91.98 | 7% |
| 100 + | $90.01 | 9% |
*price indicative
- RS Stock No.:
- 819-4150
- Distrelec Article No.:
- 146-45-491
- Mfr. Part No.:
- 32S151-S00L5
- Brand:
- Rosenberger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Product Type | RF Adapter | |
| Adapter Type | SMA Plug to BNC Plug | |
| Converts From Type | SMA | |
| Converts to Type | BNC | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 18GHz | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Body Plating | Gold | |
| Converts From Gender - Contact | Male | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Male | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Male | |
| Series | SMA | |
| Contact Material | Beryllium Copper | |
| Length | 28mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Product Type RF Adapter | ||
Adapter Type SMA Plug to BNC Plug | ||
Converts From Type SMA | ||
Converts to Type BNC | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 18GHz | ||
Polarity Normal | ||
Contact Plating Gold | ||
Body Plating Gold | ||
Converts From Gender - Contact Male | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Male | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Male | ||
Series SMA | ||
Contact Material Beryllium Copper | ||
Length 28mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
Rosenberger SMA to BNC Interseries RF Coaxial Adapters
A range of 50 OHM SMA to BNC RF coaxial connector adapters available with various configurations including SMA jack to BNC jack, SMA jack to BNC plug and SMA plug to BNC plug. These 50 OHM SMA to BNC RF coaxial adapters have a mating interface according to IEC 60169-15; EN 122110; MIL-STD-348A on the SMA side and IEC 60169-8, MIL-PRF-39012, CECC 22120 on the BNC side.
Rosenberger Between-Series RF Coaxial Adapters
Related links
- Rosenberger Straight 50 Ω RF Adapter 18GHz Male Male
- Rosenberger Straight 50 Ω RF Adapter 18GHz Female Male
- Rosenberger Straight 50 Ω RF Adapter 18GHz Male Female
- Rosenberger Straight 50 Ω RF Adapter 4GHz Male Male
- Rosenberger Straight 50 Ω RF Adapter 12GHz Male Male
- Rosenberger Straight 50 Ω Adapter 18GHz Male Female
- Rosenberger Straight 50 Ω RF Adapter 4GHz Female Male
- Radiall Straight 50 Ω RF Adapter 18GHz Male Male
