Amphenol RF Straight 75 Ω RF Adapter 3GHz Female Female
- RS Stock No.:
- 773-7500
- Mfr. Part No.:
- APH-HD-ISO-BNC
- Brand:
- Amphenol RF
Bulk discount available
Subtotal (1 unit)*
$75.80
(exc. GST)
$83.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $75.80 |
| 10 - 19 | $72.77 |
| 20 + | $69.74 |
*price indicative
- RS Stock No.:
- 773-7500
- Mfr. Part No.:
- APH-HD-ISO-BNC
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Adapter Type | BNC Socket to BNC Socket | |
| Product Type | RF Adapter | |
| Converts From Type | HD BNC | |
| Converts to Type | BNC | |
| Impedance | 75Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 3GHz | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Body Plating | Nickel | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Cable Type | Coaxial | |
| Length | 29mm | |
| Standards/Approvals | No | |
| Series | BNC | |
| Contact Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Adapter Type BNC Socket to BNC Socket | ||
Product Type RF Adapter | ||
Converts From Type HD BNC | ||
Converts to Type BNC | ||
Impedance 75Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 3GHz | ||
Polarity Normal | ||
Contact Plating Gold | ||
Body Plating Nickel | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Coupling Style Threaded | ||
Cable Type Coaxial | ||
Length 29mm | ||
Standards/Approvals No | ||
Series BNC | ||
Contact Material Beryllium Copper Alloy | ||
Amphenol HD-BNC Connector Adaptors
Amphenol HD-BNC connector adaptors offer a broad range of RF BNC adaptors, converting regular BNC connector interfaces, N series types and T adaptors amongst others into HD-BNC compatible entities and vice versa. Amphenol HD-BNC connectors are 51% smaller than BNC, 39% smaller than Mini-BNC and 40% smaller than Din 1.0/2.3 connectors, making these HD-BNC adaptors suitable for a wide variety of applications, including broadcasting, digital video - HDTV, network routing and switching, satellite headends and many others.
75 Ohms impedence
Frequency range 0-6 GHz, optimised for 3 GHz
Return Loss 30 dB @ 3 GHz
Data Rate: 3 Gbps or higher
500 mating cycles minimum
Gold plated central conductor
Note
SMPTE 292M, 424M
Related links
- Amphenol RF Straight 75 Ω RF Adapter 3 GHz Female Female
- Amphenol RF Straight 75 Ω RF Adapter 4 GHz Male Female
- RF Solutions Straight 50 Ω RF Adapter 3 GHz Female Female
- Telegartner Straight 75 Ω RF Adapter 3 GHz Female Female
- Amphenol RF 75 Ω Straight BNC RF Terminator 3 GHz, 1 W Average Power Rating
- Hirose Straight 50 Ω RF Adapter 3 GHz Female Male
- RF Solutions Right Angle 50 Ω RF Adapter 3 GHz Female Male
- RS PRO Straight 75 Ω RF Adapter 3 GHz Female Male
