Telegartner Straight 75 Ω RF Adapter 3GHz Female Female

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
712-3396
Mfr. Part No.:
J01602A0000
Brand:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Adapter Type

SMA Socket to Socket

Product Type

RF Adapter

Converts From Type

Type F

Converts to Type

Type F

Impedance

75Ω

Mount Type

Cable

Orientation

Straight

Operating Frequency

3GHz

Polarity

Normal

Contact Plating

Nickel Gold Alloy

Body Plating

Copper Nickel Alloy

Converts From Gender - Connector

Female

Converts to Gender - Contact

Female

Converts From Gender - Contact

Female

Coupling Style

Bayonet

Converts to Gender - Connector

Female

Cable Type

Coaxial

Contact Material

Brass

Standards/Approvals

No

Length

34.25mm

COO (Country of Origin):
DE

F Bulkhead Adaptor


Telegärtner BNC RF Connectors


  • RS Stock No. 3997749
  • Mfr. Part No. NBB75FI
Each
$24.04
  • RS Stock No. 2058850
  • Mfr. Part No. 34_BNC-75-0-5/133_NE
Each
$80.64
  • RS Stock No. 6408191
  • Mfr. Part No. J01005A0008
Each
$17.74
  • RS Stock No. 0468601
  • Mfr. Part No. J01005A0006
Each
$15.81

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy