Huber+Suhner Straight 50 Ω RF Adapter 18GHz Female Female

Get a bulk buy discount

Add 15 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$251.17

(exc. GST)

$276.29

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 14$251.17-
15 - 49$242.403%
50 +$231.097%

*price indicative

RS Stock No.:
716-4943
Mfr. Part No.:
37_N-SMA-50-51/1--_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

RF Adapter

Adapter Type

SMA Jack to N Jack

Converts From Type

Type N

Converts to Type

SMA

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Polarity

Normal

Operating Frequency

18GHz

Contact Plating

Gold over Nickel

Converts to Gender - Contact

Female

Converts From Gender - Connector

Female

Converts From Gender - Contact

Female

Converts to Gender - Connector

Female

Coupling Style

Threaded

Cable Type

Coaxial

Contact Material

Beryllium Copper

Length

41mm

Standards/Approvals

No

COO (Country of Origin):
CN

Huber+Suhner Adapters between series


Huber+Suhner Between Series RF Coaxial Adapters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy