Huber+Suhner Straight 50 Ω RF Adapter 7.5GHz Male Female
- RS Stock No.:
- 716-4906
- Mfr. Part No.:
- 33_716-N-50-51/-33_NE
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$315.13
(exc. GST)
$346.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $315.13 |
| 15 - 49 | $305.68 |
| 50 - 99 | $296.50 |
| 100 + | $287.62 |
*price indicative
- RS Stock No.:
- 716-4906
- Mfr. Part No.:
- 33_716-N-50-51/-33_NE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Adapter Type | Adapter Plug to Jack | |
| Product Type | RF Adapter | |
| Converts From Type | 7/16 | |
| Converts to Type | Type N | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 7.5GHz | |
| Contact Plating | Gold over Nickel | |
| Body Plating | White Bronze | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Length | 53mm | |
| Contact Material | Beryllium Copper, Brass | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Adapter Type Adapter Plug to Jack | ||
Product Type RF Adapter | ||
Converts From Type 7/16 | ||
Converts to Type Type N | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 7.5GHz | ||
Contact Plating Gold over Nickel | ||
Body Plating White Bronze | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Female | ||
Coupling Style Threaded | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Length 53mm | ||
Contact Material Beryllium Copper, Brass | ||
- COO (Country of Origin):
- CH
Huber+Suhner Adapters between series
Huber+Suhner Between Series RF Coaxial Adapters
Related links
- Huber+Suhner Straight 50 Ω RF Adapter 7.5GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter 7.5GHz Female Female
- Huber+Suhner 50 Ω Adapter 7.5GHz Male Female
- Huber+Suhner Right Angle 50 Ω RF Adapter 7.5GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter 7.5GHz Male Male
- Huber+Suhner Straight 50 Ω Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter 18GHz Male Female
