TE Connectivity Straight 50Ω RF Adapter 3.5mm Plug to SMA Socket

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
713-0993
Mfr. Part No.:
448091-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Adapter Type A

3.5mm

Adapter Type B

SMA

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Contact Plating

Gold

Length

22.22mm

Contact Material

Beryllium Copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy