TE Connectivity Straight RF Adapter OSP Socket to SMA Socket
- RS Stock No.:
- 713-0717
- Mfr. Part No.:
- 1059733-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 713-0717
- Mfr. Part No.:
- 1059733-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Adapter Type A | OSP | |
| Adapter Type B | SMA | |
| Gender A | Female | |
| Gender B | Female | |
| Body Orientation | Straight | |
| Contact Plating | Gold | |
| Length | 17.27mm | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Adapter Type A OSP | ||
Adapter Type B SMA | ||
Gender A Female | ||
Gender B Female | ||
Body Orientation Straight | ||
Contact Plating Gold | ||
Length 17.27mm | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- US
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- TE Connectivity Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
- Rosenberger Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
- TE Connectivity Straight 50Ω RF Adapter QMA Socket to SMA Plug 6GHz
- Amphenol RF Straight 50Ω RF Adapter N Socket to SMA Socket 11GHz
- TE Connectivity Straight RF Adapter OSM Socket to OSN Socket
- TE Connectivity Straight 50Ω RF Adapter SMC Plug to SMA Socket 4GHz
- TE Connectivity Straight 50Ω RF Adapter 3.5mm Plug to SMA Socket
- TE Connectivity Straight 50Ω RF Adapter SMA Plug to SMA Socket 18GHz












