Tajima Electronics Straight 50 Ω Coaxial Adapter 4GHz
- RS Stock No.:
- 223-6482
- Mfr. Part No.:
- BNC323-BA
- Brand:
- Tajima Electronics
Get a bulk buy discount
Add 2 more to save $1.64
View bulk pricing optionsSubtotal (1 unit)*
$27.19
(exc. GST)
$29.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $27.19 | - |
| 2 - 4 | $26.37 | $1.64 |
| 5 - 9 | $25.55 | $8.20 |
| 10 - 29 | $25.02 | $21.70 |
| 30 + | $24.48 | $81.30 |
*price indicative
- RS Stock No.:
- 223-6482
- Mfr. Part No.:
- BNC323-BA
- Brand:
- Tajima Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajima Electronics | |
| Product Type | Coaxial Adapter | |
| Converts From Type | BNC | |
| Converts to Type | BNC Socket | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Polarity | Normal | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Female | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tajima Electronics | ||
Product Type Coaxial Adapter | ||
Converts From Type BNC | ||
Converts to Type BNC Socket | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 4GHz | ||
Polarity Normal | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Female | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Tajimi Electronics BNC coaxial connector most widely use disconnector. It is preferable equipment for frequent connection and disconnection It has silicon rubber gasket.
Small and light
Easy to use
Bulkhead adapter
Related links
- Tajimi Electronics Straight RF Adapter 500MHz Female Male
- Yuetsu Straight Coaxial Adapter 4GHz
- Amphenol RF Straight 50 Ω Coaxial Adapter 4GHz
- Yuetsu Straight 50 Ω Coaxial Adapter 4GHz
- Molex Straight 50 Ω Coaxial Adapter 4GHz
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz
- RS PRO Straight 50 Ω Coaxial Adapter 4GHz
- Wurth Elektronik Horizontal 50 Ω Coaxial Adapter 4GHz
