Yuetsu Straight Coaxial Adapter 2GHz

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$40.98

(exc. GST)

$45.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$40.98-
25 +$39.932%

*price indicative

RS Stock No.:
404-6280
Mfr. Part No.:
150-8500
Brand:
Yuetsu
Find similar products by selecting one or more attributes.
Select all

Brand

Yuetsu

Product Type

Coaxial Adapter

Adapter Type

SMA Plug to BNC Plug

Converts From Type

BNC

Converts to Type

SMA

Orientation

Straight

Operating Frequency

2GHz

Converts From Gender - Contact

Male

Converts to Gender - Contact

Male

Standards/Approvals

No

Length

31.3mm

RoHS Status: Exempt

COO (Country of Origin):
JP

  • RS Stock No. 4046296
  • Mfr. Part No. 150-8501
Each
$39.05
  • RS Stock No. 4046094
  • Mfr. Part No. 150-0360
Each
$32.37
  • RS Stock No. 4046218
  • Mfr. Part No. 150-3973
Each
$17.99
  • RS Stock No. 4046303
  • Mfr. Part No. 150-8510
Each
$49.83

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy